KM-27YD-09 | Kingbright

LED, SMD, yellow, 590 nm, 2.6 to 0.01 cd, 40°, KM-27YD-09

Order No.: 72S4008
EAN: 4099879013514
MPN:
KM-27YD-09
Series: KM-27
Kingbright
KM-27YD-09 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7497 €
25 pcs.
0.6426 €
125 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature solid state lamp, KM-27YD-09, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Subminiature package
  • Wide viewing angle
  • Z-bend lead
  • Long life - solid state reliability
  • Low package profile
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 2.04 mm
Forward Current 30 mA
Colour of the LED yellow
Length 2.21 mm
Light intensity min. 2.6 cd
Light intensity typ. 0.01 cd
Lens yellow
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes