KP-1608ID | Kingbright
LED, SMD, 0603, red, 625 nm, 5 to 12.5 mcd, 120°, KP-1608ID
Unit Price (€ / pc.)
0.2713 € *
Available: 820 pcs.
Leadtime: On Request **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
50 pcs.
0.1940 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
2500 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-1608ID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | rot | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity min. | 0.005 cd | |
Light intensity typ. | 0.0125 cd | |
Lens | rot | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 625 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |