KP-1608SRC-J4 | Kingbright

LED, SMD, 0603, red, 640 nm, 0.4 to 0.6 cd, 120°, KP-1608SRC-J4

Order No.: 72S4054
EAN: 4099879013583
MPN:
KP-1608SRC-J4
Series: KP-1608
Kingbright
KP-1608SRC-J4 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3808 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KP-1608SRC-J4, Kingbright

The super bright red source color device is made with AlGaInP on Si substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.8 mm
On-State Voltage 1.85 V
Forward Current 30 mA
Colour of the LED red
Enclosure 0603
Length 1.6 mm
Light intensity min. 0.4 cd
Light intensity typ. 0.6 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 640 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes