KP-2012SGD | Kingbright
LED, SMD, 0805, green, 568 nm, 4 mcd to 0.015 cd, 120°, KP-2012SGD
Unit Price (€ / pc.)
0.2118 € *
Available: 1,088 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
50 pcs.
0.1511 €
250 pcs.
0.1261 €
1000 pcs.
0.1083 €
2500 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-2012SGD, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
Colour of the LED | grün | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.004 cd | |
Light intensity typ. | 0.015 cd | |
Lens | grün | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |