KP-2012SRC-J4 | Kingbright

LED, SMD, 0805, red, 640 nm, 0.4 to 0.6 cd, 120°, KP-2012SRC-J4

Order No.: 72S4095
EAN: 4099879013651
MPN:
KP-2012SRC-J4
Series: KP-2012
Kingbright
KP-2012SRC-J4 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
1000 pcs.
0.3808 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KP-2012SRC-J4, Kingbright

The super bright red source color device is made with AlGaInP on Si substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Abstrahlwinkel 120 °
Anzahl der LEDs 1
Breite 1.25 mm
Durchlassspannung 1.85 V
Durchlassstrom 30 mA
Farbe der LED rot
Gehäuse 0805
Länge 2 mm
Lichtstärke min. 0.4 cd
Lichtstärke typ. 0.6 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Wellenlänge 640 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes