KP-2012SYC | Kingbright
LED, SMD, 0805, yellow, 588 nm, 0.036 to 0.15 cd, 120°, KP-2012SYC
Unit Price (€ / pc.)
0.2666 € *
Available: 795 pcs.
Leadtime: 6 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
50 pcs.
0.1916 €
250 pcs.
0.1595 €
1000 pcs.
0.1357 €
2500 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KP-2012SYC, Kingbright
The super bright yellow device is made with DH InGaAlP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2 V | |
Forward Current | 30 mA | |
Colour of the LED | gelb | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.036 cd | |
Light intensity typ. | 0.15 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 588 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |