KP-2012ZGC | Kingbright
LED, SMD, 0805, green, 525 nm, 0.2 to 0.4 cd, 120°, KP-2012ZGC
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD Chip LED lamp, KP-2012ZGC, Kingbright
The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 4.1 V | |
Forward Current | 25 mA | |
Colour of the LED | grün | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.2 cd | |
Light intensity typ. | 0.4 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 525 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |