KP-3216SEC | Kingbright

LED, SMD, 1206, orange, 601 nm, 0.04 to 0.2 cd, 120°, KP-3216SEC

Order No.: 72S4133
EAN: 4099879013743
MPN:
KP-3216SEC
Series: KP-3216
KP-3216SEC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1023 €

SMD Chip LED lamp, KP-3216SEC, Kingbright

The super bright orange device is made with DH InGaAIP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED orange
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.04 cd
Light intensity typ. 0.2 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 601 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes