KP-3216SYC | Kingbright

LED, SMD, 1206, yellow, 588 nm, 0.04 to 0.06 cd, 120°, KP-3216SYC

Order No.: 72S4140
EAN: 4099879013774
MPN:
KP-3216SYC
Series: KP-3216
KP-3216SYC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 586 pcs.
Leadtime: 6 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2273 €
10 pcs.
0.2154 €
100 pcs.
0.0928 €
500 pcs.
0.0833 €
1000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KP-3216SYC, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2 V
Forward Current 30 mA
Colour of the LED gelb
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.04 cd
Light intensity typ. 0.06 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 588 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes