KP-3216YD | Kingbright

LED, SMD, 1206, yellow, 588 nm, 5 to 7 mcd, 120°, KP-3216YD

Order No.: 66S9139
EAN: 4099879009463
MPN:
KP-3216YD
Series: KP-2316
KP-3216YD Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 988 pcs.
Leadtime: 6 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
50 pcs.
0.1369 €
250 pcs.
0.1142 €
1000 pcs.
0.0988 €
2500 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KP-3216YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED gelb
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.005 cd
Light intensity typ. 0.007 cd
Lens gelb
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 588 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes