KPA-2107LVSECK-J3-PRV | Kingbright
LED, SMD, 0603, red, 625 nm, 20 mcd to 0.12 cd, 120°, KPA-2107LVSECK-J3-PRV
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4522 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface LED lamp, KPA-2107LVSECK-J3-PRV, Kingbright
The hyper red device is based on light emitting diode. made from AlGaInP.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.5 mm | |
On-State Voltage | 1.8 V | |
Forward Current | 30 mA | |
Colour of the LED | red | |
Enclosure | 0603 | |
Length | 2.1 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.12 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 625 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |