KPA-2107LVSECK-J4-PRV | Kingbright

LED, SMD, 0603, orange, 605 nm, 80 mcd to 0.15 cd, 120°, KPA-2107LVSECK-J4-PRV

Order No.: 72S6926
EAN: 4099879016140
MPN:
KPA-2107LVSECK-J4-PRV
Series: KPA-21
KPA-2107LVSECK-J4-PRV Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1547 €

Surface LED lamp, KPA-2107LVSECK-J4-PRV, Kingbright

The orange source color device is made with AlGaInP light emitting diode..

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Tinned pads for improved solderability
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.5 mm
On-State Voltage 1.8 V
Forward Current 30 mA
Colour of the LED orange
Enclosure 0603
Length 2.1 mm
Light intensity min. 0.08 cd
Light intensity typ. 0.15 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 605 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes