KPA-2107LVSYCK-J3-PRV | Kingbright

LED, SMD, 0603, red, 625 nm, 15 mcd to 0.03 cd, 120°, KPA-2107LVSYCK-J3-PRV

Order No.: 72S6927
EAN: 4099879016157
MPN:
KPA-2107LVSYCK-J3-PRV
Series: KPA-21
KPA-2107LVSYCK-J3-PRV Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1464 €

LED, KPA-2107LVSYCK-J3-PRV, Kingbright

The Super Bright Yellow device is based on light emitting diode chip made from AlGaInP.

FEATURES

  • Low power consumption.
  • Wide viewing angle.
  • Moisture sensitivity level: 3
  • Low current IF=2mA operating.
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1 mm
On-State Voltage 1.85 V
Forward Current 30 mA
Colour of the LED rot
Enclosure 0603
Length 2.1 mm
Light intensity min. 0.015 cd
Light intensity typ. 0.03 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes