KPA-3010EC | Kingbright
LED, SMD, red, 617 nm, 8 mcd to 0.015 cd, 120°, KPA-3010EC
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD Chip LED lamp, KPA-3010EC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | rot | |
Length | 3 mm | |
Light intensity min. | 0.008 cd | |
Light intensity typ. | 0.015 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 617 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |