KPB-2012SURKCGKC | Kingbright
LED, SMD, 0805, red/green, 574 nm, 120 mcd to 0.2 cd, 150°, KPB-2012SURKCGKC
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
SMD Chip LED lamp, KPB-2012SURKCGKC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Bi -color,Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 150 ° | |
Number of LEDs | 2 | |
Width | 1.25 mm | |
On-State Voltage | 2.1 V | |
Forward Current | 30 mA | |
Colour of the LED | rot/grün | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.12 cd | |
Light intensity typ. | 0.2 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 574 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |