KPB-3025EYC | Kingbright

LED, SMD, 1210, red/yellow, 0.015 cd, 120°, KPB-3025EYC

Order No.: 72S4213
EAN: 4099879013897
MPN:
KPB-3025EYC
Series: KPB-3025
KPB-3025EYC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
328.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1642 €

Surface mount LED lamp, KPB-3025EYC, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • Bi -color,Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 2
Width 2.5 mm
On-State Voltage 2.1 V
Forward Current 30 mA
Colour of the LED rot/gelb
Enclosure 1210
Length 3 mm
Light intensity typ. 0.015 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes