KPB-3025SURKCGKC | Kingbright
LED, SMD, 1210, red/green, 0.25 cd, 120°, KPB-3025SURKCGKC
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: On Request **
Surface mount LED lamp, KPB-3025SURKCGKC, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Bi -color,Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 2 | |
Width | 2.5 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | red/green | |
Enclosure | 1210 | |
Length | 3 mm | |
Light intensity typ. | 0.25 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |