KPBDA-3020SURKCGKC-PF | Kingbright
LED, SMD, 1208, red/green, 0.9 cd, 15°, KPBDA-3020SURKCGKC-PF
Unit Price (€ / pc.)
0.4760 € *
Available: 918 pcs.
Leadtime: 6 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4046 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
2000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD LED, KPBDA-3020SURKCGKC-PF, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Ideal for backlight and indicator
- Halogen-free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 15 ° | |
Number of LEDs | 2 | |
Width | 2.8 mm | |
On-State Voltage | 2.1 V | |
Forward Current | 30 mA | |
Colour of the LED | rot/grün | |
Enclosure | 1208 | |
Length | 3 mm | |
Light intensity typ. | 0.9 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |