KPG-1608CGKC-T | Kingbright
LED, SMD, 0603, green, 570 nm, 20 mcd to 0.05 cd, 120°, KPG-1608CGKC-T
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Chip LED lamp, KPG-1608CGKC-T, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.1 V | |
Forward Current | 30 mA | |
Colour of the LED | green | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.05 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 570 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |