KPG-1608PBC-A | Kingbright
LED, SMD, 0603, blue, 470 nm, 0.06 cd, 120°, KPG-1608PBC-A
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Chip LED lamp, KPG-1608PBC-A, Kingbright
The blue source color device is made with InGaN on SiC light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 3.2 V | |
Forward Current | 30 mA | |
Colour of the LED | blue | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity typ. | 0.06 cd | |
Lens | clear | |
Assembly | SMD | |
Wavelength | 470 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |