KPG-1608SEKC-T | Kingbright
LED, SMD, 0603, orange, 601 nm, 0.3 cd, 120°, KPG-1608SEKC-T
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Chip LED lamp, KPG-1608SEKC-T, Kingbright
The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Mobile phone Keypad indicator and backlight
- Flat backlight for LCD, switch and symbol
- Toys
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.05 V | |
Forward Current | 30 mA | |
Colour of the LED | orange | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity typ. | 0.3 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 601 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |