KPHBM-2012LVSURKZGKC | Kingbright

LED, SMD, red/green, 630 nm, 10 mcd to 0.09 cd, 120°, KPHBM-2012LVSURKZGKC

Order No.: 72S6940
EAN: 4099879016263
MPN:
KPHBM-2012LVSURKZGKC
Series: KPHBM-2012
Kingbright
KPHBM-2012LVSURKZGKC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4284 €

SMD Chip LED lamp, KPHBM-2012LVSURKZGKC, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Bi -color,Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 2
Width 1.25 mm
On-State Voltage 2.65 V
Forward Current 2 mA
Colour of the LED red/green
Length 2 mm
Light intensity min. 0.01 cd
Light intensity typ. 0.09 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 630 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes