KPHBM-2012SURKCGKC | Kingbright

LED, SMD, 0805, red/green, 570 nm, 0.25 cd, 120°, KPHBM-2012SURKCGKC

Order No.: 66S8628
EAN: 4099879009258
MPN:
KPHBM-2012SURKCGKC
Series: KPHBM-201
KPHBM-2012SURKCGKC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1904 €

SMD Chip LED lamp, KPHBM-2012SURKCGKC, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. The green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Halogen-free
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 120 °
Number of LEDs 2
Width 1.25 mm
On-State Voltage 2.1 V
Forward Current 30 mA
Colour of the LED rot/grün
Enclosure 0805
Length 2 mm
Light intensity typ. 0.25 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 570 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes