KPHD-1608LVCGCK | Kingbright
LED, SMD, green, 570 nm, 2 mcd to 0.008 cd, 100°, KPHD-1608LVCGCK
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.2035 €
4000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPHD-1608LVCGCK, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 100 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 1.9 V | |
Forward Current | 2 mA | |
Colour of the LED | green | |
Length | 1.6 mm | |
Light intensity min. | 0.002 cd | |
Light intensity typ. | 0.008 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 570 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |