KPHD-1608LVQBC-D | Kingbright

LED, SMD, 0603, Ø 0.7 mm, blue, 470 nm, 10 mcd to 0.025 cd, 90°, KPHD-1608LVQBC-D

Order No.: 72S6942
EAN: 4099879016287
MPN:
KPHD-1608LVQBC-D
Series: KPHD-1608
KPHD-1608LVQBC-D Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
709.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1773 €

SMD Chip LED lamp, KPHD-1608LVQBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.01 cd
Light intensity typ. 0.025 cd
Radiation angle 90 °
Lens clear
On-State Voltage 2.65 V
Forward Current 30 mA
Wavelength 470 nm
Length 1.6 mm
Width 0.8 mm
diameter 0.7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 4,000 pieces
MSL MSL 3
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes