KPHD-1608LVSURCK | Kingbright
LED, SMD, Ø 0.7 mm, red, 630 nm, 0.045 cd, 100°, KPHD-1608LVSURCK
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1321 €
4000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPHD-1608LVSURCK, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 100 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 1.75 V | |
Forward Current | 2 mA | |
diameter | 0.7 mm | |
Colour of the LED | rot | |
Length | 1.6 mm | |
Light intensity typ. | 0.045 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |