KPHD-1608LVZGCK | Kingbright

LED, SMD, 0603, Ø 0.7 mm, green, 525 nm, 50 mcd to 0.18 cd, 100°, KPHD-1608LVZGCK

Order No.: 72S6946
EAN: 4099879016317
MPN:
KPHD-1608LVZGCK
Series: KPHD-1608
KPHD-1608LVZGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 2,700 pcs.
Leadtime: 6 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
25 pcs.
0.3332 €
125 pcs.
0.2904 €
500 pcs.
0.2606 €
2000 pcs.
0.2380 €
5000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPHD-1608LVZGCK, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Assembly SMD
Enclosure 0603
Number of LEDs 1
Colour of the LED grün
Light intensity min. 0.05 cd
Light intensity typ. 0.18 cd
Radiation angle 100 °
Lens klar
On-State Voltage 2.65 V
Forward Current 2 mA
Wavelength 525 nm
Length 1.6 mm
Width 0.8 mm
diameter 0.7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes