KPHHS-1005LVSYCK-J3-PF | Kingbright

LED, SMD, 1005, yellow, 590 nm, 10 mcd to 0.02 cd, 120°, KPHHS-1005LVSYCK-J3-PF

Order No.: 72S6951
EAN: 4099879016348
MPN:
KPHHS-1005LVSYCK-J3-PF
Series: KPHHS-1005
Kingbright
KPHHS-1005LVSYCK-J3-PF Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2868 €
2000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPHHS-1005LVSYCK-J3-PF, Kingbright

The super bright yellow device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.5 mm
On-State Voltage 1.85 V
Forward Current 2 mA
Colour of the LED yellow
Enclosure 1005
Length 1 mm
Light intensity min. 0.01 cd
Light intensity typ. 0.02 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes