KPHHS-1005SURCK | Kingbright
LED, SMD, 0402, red, 630 nm, 0.12 to 0.22 cd, 120°, KPHHS-1005SURCK
Unit Price (€ / pc.)
0.2523 € *
Available: 2,440 pcs.
Leadtime: 6 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
100 pcs.
0.1987 €
500 pcs.
0.1618 €
1000 pcs.
0.1428 €
2500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPHHS-1005SURCK, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.5 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | rot | |
Enclosure | 0402 | |
Length | 1 mm | |
Light intensity min. | 0.12 cd | |
Light intensity typ. | 0.22 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |