KPHM-1608SYCK | Kingbright

LED, SMD, 0603, yellow, 590 nm, 80 mcd to 0.15 cd, 120°, KPHM-1608SYCK

Order No.: 72S7012
EAN: 4099879016799
MPN:
KPHM-1608SYCK
Series: KPHM-1608
Kingbright
KPHM-1608SYCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2202 €
100 pcs.
0.1630 €
500 pcs.
0.1285 €
2000 pcs.
0.1083 €
4000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPHM-1608SYCK, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.5 V
Forward Current 20 mA
Colour of the LED yellow
Enclosure 0603
Length 0.8 mm
Light intensity min. 0.08 cd
Light intensity typ. 0.15 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes