KPT-1608CGCK | Kingbright
LED, SMD, 0603, green, 570 nm, 20 to 25 mcd, 120°, KPT-1608CGCK
Order No.: 72S7085
EAN: 4099879017338
MPN:
KPT-1608CGCK
SMD LED grn 570nm 50mcd 120°
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1083 €
4000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPT-1608CGCK, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 20 mA | |
Colour of the LED | green | |
Enclosure | 0603 | |
Length | 1.6 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.025 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 570 nm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85414100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |