KPT-1608LVSECK-J4-PRV | Kingbright

LED, SMD, 1206, orange, 605 nm, 30 mcd to 0.15 cd, 120°, KPT-1608LVSECK-J4-PRV

Order No.: 72S6954
EAN: 4099879016362
MPN:
KPT-1608LVSECK-J4-PRV
Series: KPT-16
Kingbright
KPT-1608LVSECK-J4-PRV Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2606 €

SMD Chip LED lamp, KPT-1608LVSECK-J4-PRV, Kingbright

The orange source color device is made with AlGaInP light emitting diode.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.8 mm
On-State Voltage 1.8 V
Forward Current 2 mA
Colour of the LED orange
Enclosure 1206
Length 1.6 mm
Light intensity min. 0.03 cd
Light intensity typ. 0.15 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 605 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes