KPT-1608LVSYCK-J3-PRV | Kingbright

LED, SMD, 0603, red, 590 nm, 20 mcd to 0.025 cd, 120°, KPT-1608LVSYCK-J3-PRV

Order No.: 72S6955
EAN: 4099879016379
MPN:
KPT-1608LVSYCK-J3-PRV
Series: KPT-16
KPT-1608LVSYCK-J3-PRV Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 164 pcs.
Leadtime: 6 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1571 €

SMD Chip LED lamp, KPT-1608LVSYCK-J3-PRV, Kingbright

The super bright yellow device is based on light emitting diode. made from AlGaInP.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 0.8 mm
On-State Voltage 1.85 V
Forward Current 2 mA
Colour of the LED rot
Enclosure 0603
Length 1.6 mm
Light intensity min. 0.02 cd
Light intensity typ. 0.025 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes