KPT-2012LVVBC-D | Kingbright
LED, SMD, 1206, blue, 465 nm, 15 mcd to 0.024 cd, 140°, KPT-2012LVVBC-D
Unit Price (€ / pc.)
0.4046 € *
Available: 140 pcs.
Leadtime: 6 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2904 €
1000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPT-2012LVVBC-D, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 140 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2.65 V | |
Forward Current | 2 mA | |
Colour of the LED | blau | |
Enclosure | 1206 | |
Length | 2 mm | |
Light intensity min. | 0.015 cd | |
Light intensity typ. | 0.024 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 465 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |