KPT-2012SGC | Kingbright
LED, SMD, 0805, green, 568 nm, 5 mcd to 0.012 cd, 120°, KPT-2012SGC
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Chip LED lamp, KPT-2012SGC, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
Colour of the LED | green | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.005 cd | |
Light intensity typ. | 0.012 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |