KPT-3216LVZGCK | Kingbright

LED, SMD, 1206, green, 525 nm, 20 mcd to 0.05 cd, 150°, KPT-3216LVZGCK

Order No.: 72S6967
EAN: 4099879016485
MPN:
KPT-3216LVZGCK
Series: KPT-3216
KPT-3216LVZGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2130 €

SMD Chip LED lamp, KPT-3216LVZGCK, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Filter Property Value
On-State Voltage 2.65 V
Assembly SMD
Enclosure 1206
Width 1.6 mm
Forward Current 2 mA
Length 3.2 mm
Wavelength 525 nm
Number of LEDs 1
min. operating temperature -40 °C
Lens clear
Colour of the LED green
max. operating temperature 85 °C
Radiation angle 150 °
Light intensity min. 0.02 cd
Light intensity typ. 0.05 cd
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes