KPT-3216ZGC | Kingbright

LED, SMD, 1206, green, 525 nm, 200 mcd to 0.4 cd, 120°, KPT-3216ZGC

Order No.: 72S2098
EAN: 4099879012395
MPN:
KPT-3216ZGC
Series: KPT-3216
KPT-3216ZGC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 1,170 pcs.
Leadtime: 6 Weeks **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1749 €

SMD Chip LED lamp, KPT-3216ZGC, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 4.1 V
Forward Current 25 mA
Colour of the LED grün
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.2 cd
Light intensity typ. 0.4 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 525 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes