KPTD-2012LVCGCK | Kingbright
LED, SMD, 0805, green, 574 nm, 20 mcd to 0.04 cd, 40°, KPTD-2012LVCGCK
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Chip LED lamp, KPTD-2012LVCGCK, Kingbright
The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 1.9 V | |
Forward Current | 2 mA | |
Colour of the LED | green | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.04 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 574 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |