KPTD-2012LVZGCK | Kingbright

LED, SMD, 0805, green, 515 nm, 180 mcd to 0.44 cd, 30°, KPTD-2012LVZGCK

Order No.: 72S6980
EAN: 4099879016614
MPN:
KPTD-2012LVZGCK
Series: KPTD-2012
KPTD-2012LVZGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
717.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2392 €

SMD Chip LED lamp, KPTD-2012LVZGCK, Kingbright

The green source color device is made with InGaN on sapphire light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 30 °
Number of LEDs 1
Width 1.25 mm
On-State Voltage 2.65 V
Forward Current 2 mA
Colour of the LED grün
Enclosure 0805
Length 2 mm
Light intensity min. 0.18 cd
Light intensity typ. 0.44 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 515 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes