KPTD-3216LVCGCK | Kingbright

LED, SMD, 1206, green, 574 nm, 15 mcd to 0.025 cd, 40°, KPTD-3216LVCGCK

Order No.: 72S6981
EAN: 4099879016621
MPN:
KPTD-3216LVCGCK
Series: KPTD-3216
KPTD-3216LVCGCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 1,232 pcs.
Leadtime: 6 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.2463 €
250 pcs.
0.2047 €
1000 pcs.
0.1749 €
2500 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPTD-3216LVCGCK, Kingbright

The green source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 1.9 V
Forward Current 2 mA
Colour of the LED grün
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.015 cd
Light intensity typ. 0.025 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 574 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes