KPTD-3216LVQBC-D | Kingbright

LED, SMD, 1206, blue, 460 nm, 40 mcd to 0.1 cd, 30°, KPTD-3216LVQBC-D

Order No.: 72S6982
EAN: 4099879016638
MPN:
KPTD-3216LVQBC-D
Series: KPTD-3216
Kingbright
KPTD-3216LVQBC-D Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2535 €

SMD Chip LED lamp, KPTD-3216LVQBC-D, Kingbright

The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 30 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.65 V
Forward Current 2 mA
Colour of the LED blue
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.04 cd
Light intensity typ. 0.1 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 460 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes