KPTD-3216LVSURCK | Kingbright
LED, SMD, 1206, red, 645 nm, 20 mcd to 0.1 cd, 40°, KPTD-3216LVSURCK
Unit Price (€ / pc.)
0.3570 € *
Available: 340 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2570 €
250 pcs.
0.2154 €
1000 pcs.
0.1845 €
2500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPTD-3216LVSURCK, Kingbright
The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
Width | 1.6 mm | |
On-State Voltage | 1.75 V | |
Forward Current | 2 mA | |
Colour of the LED | rot | |
Enclosure | 1206 | |
Length | 3.2 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.1 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 645 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |