KPTD-3216LVSYCK | Kingbright

LED, SMD, 1206, yellow, 590 nm, 20 mcd to 0.04 cd, 40°, KPTD-3216LVSYCK

Order No.: 72S6984
EAN: 4099879016652
MPN:
KPTD-3216LVSYCK
Series: KPTD-3216
KPTD-3216LVSYCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 1,280 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.0869 €

SMD Chip LED lamp, KPTD-3216LVSYCK, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
  • Marker lights
Technical specifications
Radiation angle 40 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 1.85 V
Forward Current 2 mA
Colour of the LED gelb
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.02 cd
Light intensity typ. 0.04 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes