KPTD-3216SURCK | Kingbright

LED, SMD, 1206, red, 630 nm, 300 mcd to 1.5 cd, 35°, KPTD-3216SURCK

Order No.: 72S2119
EAN: 4099879012579
MPN:
KPTD-3216SURCK
Series: KPTD-3216
KPTD-3216SURCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 28 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3689 €
100 pcs.
0.2892 €
500 pcs.
0.2368 €
2000 pcs.
0.2094 €
4000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Chip LED lamp, KPTD-3216SURCK, Kingbright

The Hyper Red source color devices is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Radiation angle 35 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED rot
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.3 cd
Light intensity typ. 1.5 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 630 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes