KPTD-3216SYC-01 | Kingbright

LED, SMD, 1206, yellow, 588 nm, 0.3 cd, 50°, KPTD-3216SYC-01

Order No.: 72S4660
EAN: 4099879014832
MPN:
KPTD-3216SYC-01
Series: KPTD-3216
Kingbright
KPTD-3216SYC-01 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2261 €

SMD Chip LED lamp, KPTD-3216SYC-01, Kingbright

The super bright yellow device is made with DH InGaAlP (on GaAs substrate) light emitting diode.

Technical specifications
Radiation angle 50 °
Number of LEDs 1
On-State Voltage 2 V
Forward Current 30 mA
Colour of the LED yellow
Enclosure 1206
Light intensity typ. 0.3 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 588 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes