KPTD-3216SYCK | Kingbright

LED, SMD, 1206, yellow, 590 nm, 0.7 to 0.8 cd, 35°, KPTD-3216SYCK

Order No.: 72S2120
EAN: 4099879012586
MPN:
KPTD-3216SYCK
Series: KPTD-3216
Kingbright
KPTD-3216SYCK Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1345 €

SMD Chip LED lamp, KPTD-3216SYCK, Kingbright

The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode.

Features

  • Low power consumption
  • Ideal for backlight and indicator
  • RoHS compliant
Technical specifications
Radiation angle 35 °
Number of LEDs 1
Width 1.6 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED yellow
Enclosure 1206
Length 3.2 mm
Light intensity min. 0.7 cd
Light intensity typ. 0.8 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes