KPTL-3216QBC-D | Kingbright
LED, SMD, 1206, blue, 465 nm, 0.12 to 0.25 cd, 70°, KPTL-3216QBC-D
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.2963 €
1000 pcs.
0.2630 €
2000 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Chip LED lamp, KPTL-3216QBC-D, Kingbright
The blue source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- Ideal for backlight and indicator
- RoHS compliant
Technical specifications
Abstrahlwinkel | 70 ° | |
Anzahl der LEDs | 1 | |
Breite | 1.6 mm | |
Durchlassspannung | 4 V | |
Durchlassstrom | 30 mA | |
Farbe der LED | blau | |
Gehäuse | 1206 | |
Länge | 3.2 mm | |
Lichtstärke min. | 0.12 cd | |
Lichtstärke typ. | 0.25 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Wellenlänge | 465 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 3 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |