L-113IDT | Kingbright

LED, THT, rectangular, red, 617 nm, 4 mcd to 0.007 cd, 110°, L-113IDT

Order No.: 66S9264
EAN: 4099879009807
MPN:
L-113IDT
Series: L-113
Kingbright
L-113IDT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1000 €

Rectangular LED Lamp, L-113IDT, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 2 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED red
Enclosure rectangular
Length 5 mm
Light intensity min. 0.004 cd
Light intensity typ. 0.007 cd
Lens red
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 617 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes