L-115WEGW | Kingbright
LED, THT, Ø 3 mm, red/green, 568 nm, 10 mcd to 0.04 cd, 60°, L-115WEGW
Unit Price (€ / pc.)
0.4403 € *
Available: 210 pcs.
Leadtime: On Request **
Bi-color indicator lamp, L-115WEGW, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.
Features
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 60 ° | |
Number of LEDs | 2 | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
diameter | 3 mm | |
Colour of the LED | rot/grün | |
Length | 5 mm | |
Light intensity min. | 0.01 cd | |
Light intensity typ. | 0.04 cd | |
Lens | weiß | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Beutel mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |