L-1387QMP/1EGW | Kingbright

LED, SMD, red/green, 0.02 cd, 60°, L-1387QMP/1EGW

Order No.: 72S4901
EAN: 4099879015266
MPN:
L-1387QMP/1EGW
Series: L-1387
Kingbright
L-1387QMP/1EGW Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
25 pcs.
1.0591 €
125 pcs.
0.9401 €
500 pcs.
0.8330 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED indicator, L-1387QMP/1EGW, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source color device is made with gallium phosphide green light emitting diode.

Features

  • Surface mount type
  • Black case enhances contrast ratio
  • Wide viewing angle
  • High reliability life measured in years
  • High temperature resistant housing
  • High glass transition temperature epoxy
  • RoHS compliant
Technical specifications
Radiation angle 60 °
Number of LEDs 2
Width 4.57 mm
Forward Current 25 mA
Colour of the LED red/green
Length 11.55 mm
Light intensity typ. 0.02 cd
Lens white
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes